Sign in to ask questions about the Sumida CDR74NP-180NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR74NP-180NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 110mR |
| Depth | 7.45mm |
| Height | 4.85mm |
| Inductance | 18uH |
| Max DC Current | 1.22A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CDR74 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR74NP-180NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.