
Surface mount shielded drum core inductor with 2µH inductance and 25% tolerance, designed for power applications. Features a ferrite core, 3.95A maximum DC current rating, and 4.55A saturation current. Operates within a temperature range of -40°C to 105°C, with a low DC resistance of 23.8mΩ at 100kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDR7D28MNNP-2R0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR7D28MNNP-2R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.95A |
| DC Resistance (DCR) | 23.8mR |
| Depth | 7.6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 3.95A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.55A |
| RoHS Compliant | Yes |
| Saturation Current | 4.55A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-2R0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
