
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 3.6µH inductance with a 25% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.45A and saturation current of 3.55A, with a low DC resistance of 32.5mΩ. Operating temperature range spans from -40°C to 105°C. Packaged in tape and reel for efficient automated assembly.
Sign in to ask questions about the Sumida CDR7D28MNNP-3R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR7D28MNNP-3R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32.5mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 3.6uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 3.45A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.55A |
| RoHS Compliant | Yes |
| Saturation Current | 3.55A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-3R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.