
Surface mount shielded drum core inductor with 4.6µH inductance and 25% tolerance. Features a 3.2A DC current rating, 37.5mΩ DCR, and a ferrite core. Operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDR7D28MNNP-4R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR7D28MNNP-4R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 37.5mR |
| Depth | 7.6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.6uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-4R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.