The Sumida CDR95NP-1R0MC is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 6.3mR and an inductance of 1uH. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDR95NP-1R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.3mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Inductance | 1uH |
| Max DC Current | 9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14.6A |
| Series | CDR95 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR95NP-1R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.