
The Sumida CDR95NP-330MC is a surface mount fixed inductor with a ferrite core and nonstandard package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 2A and a saturation current of 2.4A. It is RoHS compliant and has a tolerance of 20%. The inductor is available in a package quantity of 500 and is packaged in tape and reel.
Sign in to ask questions about the Sumida CDR95NP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR95NP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 102mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Inductance | 33uH |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | CDR95 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR95NP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
