Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRC62NP-331MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRC62NP-331MB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.71 |
| Rated Current-Max | 0.117 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 5.8 |
| Manufacturer Series | CDRC62 |
| Series | CDRC62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRC62NP-331MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.