Inductor Power Shielded Drum Core 330uH 20% 100KHz Ferrite 0.56A 1.35Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CDRCH12D78BNP-331MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 675mR |
| DC Resistance (DCR) - Series | 2.7R |
| Height | 0.315inch |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1.32mH |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRCH12D78B |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
No datasheet is available for this part.