
Surface mount fixed inductor featuring a ferrite core for power applications. This shielded drum core component offers 150µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 510mA, with a rated current of 840mA and saturation current of 840mA. The component has a DC resistance (DCR) of 871mΩ and operates within a temperature range of -40°C to 100°C. Packaged in tape and reel, this lead-free and RoHS compliant inductor measures 10.5mm x 10.3mm x 3.1mm.
Sumida CDRH103RNP-151NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 871mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-151NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.