Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH104NP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH104NP-331MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.37R |
| Depth | 9.2mm |
| Height | 5mm |
| Inductance | 330uH |
| Length | 10.1mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104NP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.