Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 10A 0.0081Ohm DCR T/R
Sumida CDRH104R-1R5N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.0081Ohm |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.