
The Sumida CDRH104R-1R5NC is a shielded surface mount inductor with a 1.5uH inductance value and a saturation current of 10A. It has a tolerance of 30% and is tested at 100kHz. The inductor is designed for surface mount applications and is packaged in a nonstandard case. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sumida CDRH104R-1R5NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8.1mR |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 10A |
| Series | CDRH104R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.