This Sumida CDRH104R-2R2NC is a shielded drum core inductor with a ferrite core material and a tolerance of 30%. It has an inductance of 2.2uH and an inductance decrease percentage of 65% at Isat. The inductor is designed for surface mount applications and has dimensions of 10.4mm in length, 4mm in height, and 10.3mm in depth.
Sumida CDRH104R-2R2NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 65% |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.