
The Sumida CDRH104R-2R5NC is a surface mount fixed inductor with a nonstandard package and shielded construction. It has a DC resistance of 10.5 milliohms and an inductance of 2.5 microhenries. The inductor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The inductor is available in cut tape packaging.
Sign in to ask questions about the Sumida CDRH104R-2R5NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH104R-2R5NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10.5mR |
| Inductance | 2.5uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 7.5A |
| Series | CDRH104R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH104R-2R5NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
