
The Sumida CDRH104R-3R8NC is a shielded surface mount inductor with a saturation current of 6A and inductance of 3.8uH. It operates within a temperature range of -40°C to 100°C and has a tolerance of 30%. The inductor is packaged in a nonstandard case and is available on cut tape. Note that this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Sumida CDRH104R-3R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH104R-3R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13mR |
| Inductance | 3.8uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Series | CDRH104R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH104R-3R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
