This is a 0.8uH drum core shielded inductor with a tolerance of 30% and a test frequency of 100KHz. It exhibits a 35% inductance decrease at its saturation current. The inductor measures 10.5mm in length, 4mm in height, and 10.3mm in depth. It operates within a temperature range of -40C to 100C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |