Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 1.42A 0.304Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.42A |
| Maximum Saturation Current | 1.33A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.304Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |