
Surface mount shielded power inductor featuring a ferrite core with 100µH inductance and 30% tolerance. Rated for 1.35A saturation current and 1.25A DC current, it offers a low 304mΩ DC resistance. Operating temperature range is -40°C to 100°C. Dimensions are 10.5mm L x 10.3mm W x 4mm H.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 304mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.052911oz |
| Width | 0.394inch |
| RoHS | Compliant |
