This 1000uH shielded drum core inductor features a 30% tolerance and is constructed with a ferrite core material. The inductor's inductance decreases by 35% at its saturation current. It measures 10.5mm in length, 4mm in height, and 10.3mm in depth. Operating temperature range is -40 to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |