
Surface mount shielded power inductor featuring a ferrite core and 12µH inductance with a 30% tolerance. This component offers a rated current of 3.7A, a DC resistance of 46mΩ, and a saturation current of 3.7A. Operating within a temperature range of -40°C to 100°C, it is designed for surface mounting with SMD/SMT terminations and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH104RNP-120NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-120NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.