
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 15µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.1A and saturation current of 3.6A, with a low DC resistance of 50mΩ. Operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sumida CDRH104RNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 50mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.