The CDRH104RNP-151N is a shielded ferrite drum core inductor from Sumida, designed for power applications. It features a 150uH inductance with a 30% tolerance and a maximum DC current of 1.15A. The inductor has a maximum saturation current of 1.12A and a 35% inductance decrease percentage at the maximum saturation current. The device measures 10.5mm in length, 4mm in height, and 10.3mm in depth. It operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Maximum Saturation Current | 1.12A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.506Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |