
Inductor Power Shielded Drum Core 18uH 30% 100KHz Ferrite 3.1A 0.069Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 84mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
