The Sumida CDRH104RNP-1R5N is a fixed inductor with a type of power inductors, utilizing drum core technology. It features a shielded protection style and a ferrite core material. The inductance is 1.5uH with a tolerance of 30%. The inductor has a maximum DC current of 8.5A and a maximum saturation current of 10A. The inductance decreases by 35% at the maximum saturation current. The maximum DC resistance is 0.0081 ohms. The inductor measures 10.5mm in length, 4mm in height, and 10.3mm in depth. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.0081Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |