
Surface mount fixed inductor featuring a shielded drum core construction. Offers 1.5µH inductance with a 30% tolerance, tested at 100kHz. Designed for high current applications with a rated maximum DC current of 10A and saturation current of 10A. Features a low DC resistance of 8.1mΩ and operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CDRH104RNP-1R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 8.1mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-1R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
