This Sumida CDRH104RNP-221N is a shielded power inductor with a ferrite core and 220uH inductance. It has a tolerance of 30% and is tested at 100KHz. The maximum DC current is 0.88A and the maximum saturation current is 0.95A. The inductance decreases by 35% at the maximum saturation current. The inductor has a maximum DC resistance of 0.756 ohms and measures 10.5mm in length, 4mm in height, and 10.3mm in depth. It operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.756Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |