
Surface mount shielded drum core inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 700mA maximum DC current rating, and 920mA saturation current. Operates within a -40°C to 100°C temperature range, with a DC resistance of 756mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Sumida CDRH104RNP-221NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 756mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 220uH |
| Length | 10.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.052911oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-221NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
