The CDRH104RNP-270N is a shielded power inductor from Sumida, featuring a ferrite core and a drum core technology. It has a maximum DC current rating of 2.7A and a maximum saturation current of 2.6A. The inductance value is 27uH with a tolerance of 30%. The inductor is designed to operate within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.088Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |