The Sumida CDRH104RNP-271NC is a shielded ferrite fixed inductor with a rated inductance of 270uH and a tolerance of 30%. It has a maximum DC current rating of 550mA and a maximum operating temperature of 100°C. The inductor is packaged in a nonstandard case and is designed for surface mount applications. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.07R |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 840mA |
| RoHS Compliant | Yes |
| Series | CDRH104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Weight | 0.052911oz |
| Width | 10.3mm |
| RoHS | Compliant |
