This 2.2uH inductor features a 30% tolerance and is constructed with a shielded drum core made from ferrite material. The inductor's inductance decreases by 35% at its saturation current. It has a product length of 10.5mm, a height of 4mm, and a product depth of 10.3mm. The inductor operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |