The CDRH104RNP-2R2NC is a shielded drum core inductor from Sumida, featuring a ferrite core and 30% tolerance. It has an inductance of 2.2uH and is designed for surface mount applications. The inductor is rated for operation between -40°C and 100°C, and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |