The Sumida CDRH104RNP-2R5N is a shielded fixed inductor with a ferrite core and a drum core technology. It has an inductance of 2.5uH with a tolerance of 30% and is tested at a frequency of 100KHz. The maximum DC current is 7.7A and the maximum saturation current is 7.9A, with a 35% decrease in inductance at the saturation current. The inductor has a maximum DC resistance of 0.0105 ohms and measures 10.5mm in length, 4mm in height, and 10.3mm in depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.7A |
| Maximum Saturation Current | 7.9A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.0105Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |