
Surface mount shielded power inductor featuring a ferrite core and 2.5µH inductance with a 30% tolerance. Rated for 6.1A DC current and 7.5A saturation current, it offers a low 10.5mΩ DCR. Operating temperature range is -40°C to 100°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH104RNP-2R5NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH104RNP-2R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.1A |
| DC Current | 6.1A |
| DC Resistance (DCR) | 10.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-2R5NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
