The Sumida CDRH104RNP-391NC is a shielded ferrite drum core inductor with a type of power inductance. It has a core material of ferrite and a tolerance of 30%. The inductance is 390uH and is tested at a frequency of 100KHz. The inductance decreases by 35% at its saturation current. It is available in a surface mount package with dimensions of 10.5x4x10.3mm. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |