The Sumida CDRH104RNP-3R3N is a shielded ferrite drum core inductor with a 3.3 microhenry inductance and 30% tolerance. It operates over a temperature range of -40 to 100 degrees Celsius. The inductance decreases by 35% at its saturation current. The inductor measures 10.5mm in length, 4mm in height, and 10.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |