
Surface mount shielded power inductor featuring a 3.8µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a rated current of 6A, a DC resistance of 13mΩ, and a maximum operating temperature of 100°C. Designed for tape and reel packaging, it measures 10.5mm in length, 10.3mm in depth, and 4mm in height.
Sign in to ask questions about the Sumida CDRH104RNP-3R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH104RNP-3R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 13mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.8uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-3R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
