The Sumida CDRH104RNP-470N is a shielded drum core inductor with a ferrite core material and a tolerance of 30%. It has an inductance of 47uH and a maximum DC current of 2.3A. The inductor's inductance decreases by 35% at its maximum saturation current of 1.95A. The device has a maximum DC resistance of 0.128 ohms and is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 1.95A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.128Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |