The CDRH104RNP-561NC is a shielded power inductor from Sumida with a ferrite core material and a tolerance of 30%. It has an inductance of 560uH and is designed for surface mount applications. The inductor is tested at a frequency of 100KHz and exhibits a 35% decrease in inductance at its saturation current. It is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |