This shielded ferrite drum core inductor from Sumida features a 6.8uH inductance rating with a 30% tolerance and is designed for operation at frequencies up to 100KHz. The inductor's inductance decreases by 35% when saturated. It measures 10.5mm in length, 4mm in height, and 10.3mm in depth. The inductor is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |