The CDRH104RNP-7R0N is a shielded power inductor from Sumida, featuring a ferrite core and a drum core technology. It has a maximum DC current rating of 5.3A and a maximum saturation current of 5.25A. The inductance decreases by 35% at the maximum saturation current. The inductor has a maximum DC resistance of 0.027 ohms and is designed for surface mount applications. It operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 5.25A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.027Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |