The CDRH104RNP-821NC is a shielded power inductor from Sumida, featuring a ferrite core and a drum core technology. It has an inductance of 820uH with a tolerance of 30%. The inductor is designed to operate within a temperature range of -40 to 100 degrees Celsius. With a product length of 10.5mm and a height of 4mm, it is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |