The Sumida CDRH104RNP-8R2N is a shielded ferrite drum core inductor with a nominal inductance of 8.2uH and a tolerance of 30%. It is designed for surface mount applications and has a product length of 10.5mm, height of 4mm, and product depth of 10.3mm. The inductor is rated for operation between -40°C and 100°C. It is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |