Surface mount shielded drum core inductor featuring 150µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.1A and a saturation current of 1.12A, with a DC resistance of 370mΩ. Operating within a temperature range of -40°C to 100°C, it measures 10.5mm in length, 10.3mm in width, and 5.1mm in height. Packaged on tape and reel, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.063493oz |
| Width | 10.3mm |
| RoHS | Compliant |