
Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance. Features a 2.9A current rating, 2.95A saturation current, and 61mΩ DC resistance at 100kHz. Operates from -40°C to 100°C and is housed in a nonstandard package. This RoHS compliant component is supplied on tape and reel.
Sumida CDRH105RNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 61mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.95A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.063493oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.