The CDRH105RNP-221N is a shielded power inductor with a ferrite core and 220uH inductance. It has a tolerance of 30% and is tested at 100KHz. The inductance decreases by 65% at saturation current. The inductor has a maximum DC resistance of 0.5 ohms and measures 10.2mm in length, 4.8mm in height, and 10mm in depth. It operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.5Ohm |
| Product Length | 10.2mm |
| Height | 4.8mm |
| Product Depth | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |