
Surface mount fixed inductor featuring a shielded drum core construction. Offers 220µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 940mA with a DC resistance of 500mΩ. Operating temperature range spans -40°C to 100°C. Housed in a nonstandard package with SMD/SMT termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH105RNP-221NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 500mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 220uH |
| Length | 0.402inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-221NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.