The Sumida CDRH105RNP-330N is a shielded drum core inductor with a ferrite core material and a tolerance of 30%. It has an inductance of 33uH and a maximum DC current of 2.5A. The inductance decrease percentage at Isat is 65% and the maximum DC resistance is 0.084. The inductor measures 10.5mm in length, 5.1mm in height, and 10.3mm in depth. It operates between -40°C and 100°C.
Sumida CDRH105RNP-330N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.084Ohm |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.