
Surface mount shielded drum core inductor with 330uH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 730mA maximum DC current, and 812mR DC resistance. Operates from -40°C to 100°C and is RoHS compliant. Dimensions are 10.5mm (L) x 10.3mm (W) x 5.1mm (H).
Sumida CDRH105RNP-331NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 812mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.063493oz |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.