
Inductor Power Shielded Drum Core 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR T/R
Sumida CDRH105RNP-390NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 106mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 39uH |
| Length | 10.5mm |
| Max DC Current | 2.25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-390NC to view detailed technical specifications.
No datasheet is available for this part.