
This is a surface mount shielded ferrite drum core inductor with a product length of 10.8mm, depth of 10.5mm, and height of 4.5mm. It has a weight of 1.6g and is designed for surface mount applications. The inductor has a tolerance of 25% and an inductance of 1.8uH. It can handle a maximum DC current of 6.6A and a maximum saturation current of 11.2A. The device has a maximum DC resistance of 0.0122R and operates between -40 and 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH10D43RNP-1R8PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.6 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.6A |
| Maximum Saturation Current | 11.2A |
| Max DC Resistance | 0.0122Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH10D43RNP-1R8PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.